• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-10-810 Sport Knives 1 pc(s)

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sports knife

Factory colour

Metal

Material

Metal

Length

145 mm

Content

1 pc(s)

Range of use

Universal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761051 STANLEY 0-10-810 Sport Knives 1 pc(s)

Description

Features

  • Attractive design and high functionality
  • Blade and guide will work together on and pushed out
  • Ergonomic metal body-shaped for maximum power transfer
  • Compact dimensions
  • Blade changing without tools
  • Suitable for numerous applications in business and leisure
  • With belt clip
  • Suitable for all standard blades.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)