• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-15-122 1-15-122 Metal saw

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal saw can be set to 300 mm

  • METAL HACKSAW (STEEL FRAME) 300MM
  • Solid steel frame with closed plastic handle
  • 4 saw blade settings for horizontal and vertical sawing
  • Supplied with HSS saw blade

Technical specifications

Product type

Metal saw

No. of teeth (per inch)

0

Weight

0.555

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2904046 STANLEY 1-15-122 1-15-122 Metal saw

Description

Stanley 1-15-122 metal saw can be set to 300 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)