• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STHT20368-1 Crosscut saw

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Saw Sharp Cut 550mm

  • Double-ground, induction-hardened teeth: The blade remains sharp for longer
  • Better control while sawing thanks to the 0.85 mm blade strength
  • 45° and 90° angle guide allows quick marking
  • A smooth grip and optimized finger rest for comfort, grip and control while cutting
  • 7 teeth/inch for coarse work

Technical specifications

Product type

Crosscut saw

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2904049 STANLEY STHT20368-1 Crosscut saw

User & Safety Instructions

User & Safety Instructions 2904049 STANLEY STHT20368-1 Crosscut saw

Description

Stanley STHT20368-1 saw Sharp cut 550mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)