• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FMST1-75531 Tool box Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool box

Volume

246 l

Factory colour

Black

Height

620 mm

Length

990 mm

Inside width

46 cm

Inside height

51 cm

Internal depth

84 cm

Weight

15.84 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761163 STANLEY FMST1-75531 Tool box Black

Description

Features

  • 240 l capacity
  • Metal braces, additional charge by means of straps on the chest to fix
  • IP65 protection against dust penetration and water
  • 7" solid rubber, heavy-duty wheels and extra-wide telescopic handle for improved maneuverability
  • Rust-free metal clasps with eyelets for padlocks.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 224.96€ 221.96*

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)