• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STHT0-77365 IR thermometer Display (thermometer) 8:1 -38 - 520 °C

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Infrared thermometer

  • Display (thermometer) 8:1
  • -38 - 520 °C
  • Emission level -

Our service for you

Technical specifications

Product type

IR thermometer

Max. temperature

520 °C

Accuracy ± °C

3 °C

Emissivity

0.95

Display

8:1

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Weight

250 g

Width

100 mm

Height

100 mm

Length

150 cm

Depth

150 mm

Min. temperature

-38 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761194 STANLEY STHT0-77365 IR thermometer Display (thermometer) 8:1 -38 - 520 °C

Description

Sources of heat and cold bridges locate reference temperature (green light) and range scanning: red display for high temperature / blue display at low temperatures.

This text is machine translated.

Features

  • Illuminated display for better reading of the measurement results
  • IP Classification: IP20 (protected against solid foreign objects with a diameter of 12.5 mm).

Scope of delivery

  • 2x AAA battery
  • Wrist strap

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 855.98*

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)