• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STHT1-43109 Spirit level 200 cm 0.5 mm/m

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Water level Classic 200cm

  • Hollow profile water level Stanley classic
  • Impact resistant block spirit level
  • Large and well visible side-bubble levels
  • Two bubble levels in the sizes 40, 60 and 80 cm, three bubble levels from size 100 cm
  • Accuracy: +/- 0.5mm/m (envelope measurement 0.8 mm)

Technical specifications

Product type

Spirit level

Length

200 cm

Level accuracy

0.5 mm/m

Type

STHT1-43109

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903780 STANLEY STHT1-43109 Spirit level 200 cm 0.5 mm/m

Description

Stanley STHT1-43109 water-level classical 200cm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)