• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STHT1-43110 Spirit level incl. magnet 40 cm 0.5 mm/m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Water scale classic magnetic 40cm

  • Hollow profile water level Stanley classic
  • Impact resistant block spirit level
  • Large and well visible side-bubble levels
  • Two bubble levels in the sizes 40, 60 and 80 cm, three bubble levels from size 100 cm
  • Magnetic design: Two magnets in the sizes 40, 60 and 80 cm, three magnets in the sizes 100, 120 and 150 cm, four magnets in the sizes 180 and 200 cm
  • Accuracy: +/- 0.5mm/m (envelope measurement 0.8 mm)

Technical specifications

Product type

Spirit level

Features

incl. magnet

Length

40 cm

Level accuracy

0.5 mm/m

Weight

0.27

Type

STHT1-43110

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903754 STANLEY STHT1-43110 Spirit level incl. magnet 40 cm 0.5 mm/m

Description

Stanley STHT1-43110 water-level classical magnetic 40cm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)