• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY V 20 SFMCD714D1T-QW Cordless drill 18 V Li-ion incl. rechargeables, incl. charger

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

STANLEY V 20 SFMCD714D1T-QW Cordless drill 18 V Li-ion incl. rechargeables, incl. charger

  • 18 V/ Li-ion battery

Technical specifications

Product type

Cordless drill

Voltage

18 V

Technology

Li-ion

No. of power packs included

1

Features

incl. rechargeables

incl. charger

Weight

0

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740890 STANLEY V 20 SFMCD714D1T-QW Cordless drill 18 V Li-ion incl. rechargeables, incl. charger

Description

Product strengths:
Stanley® FATMAX® 18 volt Cordless Impact Drill with new powerful V20 lithium-ion system battery|BRUSHLESS motor technology enables compact design, Long operating time and maximum service life|2-speed planetary gear for optimum power transmission during screwdriving up to 60 Nm maximum torque|15+1-stage torque selection for finely tuned screws in a variety of materials|Compact design and ergonomic design with large-area rubber coating enable high working comfort|Integrated LED with 20 seconds of lighting time after motor stop for good visibility into the work area|3-stage LEDs of the V20 batteries allow a constant retrieval of the battery charging status|Inclusive of battery charger, 1 x 2.0 Ah lithium ion battery, case

This text is machine translated.

Scope of delivery

  • 1 x 2.0 Ah rechargeable batteries
  • Charger
  • Case.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)