• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY XTHT1-42139 Spirit level incl. magnet 200 cm 0.5 mm/m

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Water level FM I-Profil 200cm magnetic

  • I-profile spirit-level FatMax
  • Profile design (I-section), aluminum
  • Three robust block spirit levels
  • Measuring edge with hollow profile for exact work at curved surfaces
  • Impact resistant, shaped protective caps on both sides
  • Light aluminum frame with extra strong and large cross-section
  • Available in non-magnetic and magnetic versions
  • Accuracy +/- 0.5 mm/m

Technical specifications

Product type

Spirit level

Features

incl. magnet

Length

200 cm

Level accuracy

0.5 mm/m

Type

XTHT1-42139

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903772 STANLEY XTHT1-42139 Spirit level incl. magnet 200 cm 0.5 mm/m

Description

Stanley XHT1-42139 water level FM I-profile 200cm magnetic

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)