• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stäubli 61.7580-10021 Coax Outside diameter: 4.90 mm SILI-SC 45 Ω Black Sold per metre

Image similar
Product type
Coax
Cable type
SILI-SC
Impedance
45 Ω
Cable features
Braided shield
flexible core
Heat-resistant
Halogen-free
Outside Ø
4.90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 meter (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
Only 2 meter available
14-day return policy included

Highlights & Details

Silicone Coaxial Cable Silischirm

  • Flexible inner conductor
  • Sold by the metre
  • This text is machine translated.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Coax

Cable type

SILI-SC

Impedance

45 Ω

Cable features

Braided shield

flexible core

Heat-resistant

Halogen-free

Factory colour

Black

Outside Ø

4.90 mm

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

Yes

Manufacturer part #

61.7580-10021

Insulation material

Silicone

Test voltage

3200 V AC

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (flexible installation)

-50 °C

Max. temperature range (flexible installation)

+90 °C

Type

SILI-SC

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 606566 Stäubli 61.7580-10021 Coax Outside diameter: 4.90 mm SILI-SC 45 Ω Black Sold per metre

User & Safety Instructions

User & Safety Instructions 606566 Stäubli 61.7580-10021 Coax Outside diameter: 4.90 mm SILI-SC 45 Ω Black Sold per metre

Description

Shielded, highly flexible coaxial cable with insulation made from silicone. Inner conductor copper wire, shield of copper braid. Wire and outer insulation made of silicon with high temperature resistance. Silicone-insulated wires are used in a wider temperature range than comparable TPE or PVC insulated wires. The material is also characterised by good ageing resistance, high impact strength, elongation at break and tear resistance.

This text is machine translated.

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)