• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 110054641 Hot melt glue sticks 11 mm 300 mm Transparent 0.6 kg 20 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

59 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 38.32)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hot melt glue sticks

(Ø)

11 mm

Length

300 mm

Factory colour

Transparent

Content

20 pc(s)

Weight

0.6 kg

Melting temperature

210 °C

Documents & Downloads

Datasheet

Datasheet 1932505 Steinel 110054641 Hot melt glue sticks 11 mm 300 mm Transparent 0.6 kg 20 pc(s)

Security datasheet

Security datasheet 1932505 Steinel 110054641 Hot melt glue sticks 11 mm 300 mm Transparent 0.6 kg 20 pc(s)

Description

Strong hot glue for difficult surfaces.
Acrylate special adhesive for high resistance to aging and temperature. Thanks to its good cold resistance, it is also suitable for bonding in cold environments without the adhesive becoming brittle. At a processing temperature of 200 °C, it adheres to a wide range of materials such as wood, paper, painted paper, cardboard, rubber, CR, leather, metal and plastics such as ABS, melamine, PC, PET, Plexiglas®, PMMA, PS and PVC. After a maximum of 15 seconds, the adhesive is firm and can also be loaded after approx. 60 seconds. The acrylate adhesive should only be used with the 4.5 mm long nozzle. (Time and adhesive recommendations are only rough guidelines).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)