
Highlights & Details
EXTERIOR LAMP GL 60 S
- Power= 9.78 W Total luminous flux= 781 lm Colour temperature= 3000 K Warm white
Technical specifications
- Sensor type: passive infrared
- Segment-detection fade-out possible: Yes
- Twilight setting: 2 -2000 Lux
- Basic Light: 0% -50%
- Soft Light start: yes
- Continuous light: switchable, 4h
- Product type
LED outdoor free standing light (+ motion detector)
- Type
Cylindrical
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
9.78 W
9.78 W
- Energy consumption
9.78 kWh/1000h
3000 K
- Colour
Warm white
781 lm
- Total luminous flux
781 lm
- PIR detection angle (horizontal)
360°
- Coverage max. (width)
8 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
15 min
- Light features
Incl. motion detector
Incl. dimmer
Incl. nightlight
Continuous light mode
- Protection class
II
IP44
- Factory colour
Stainless steel
- Material
Stainless steel
- Weight
3.921 kg
- Dim
(Ø x H) 22 cm x 103.8 cm
n.rel.
- Light bulb included
Yes
- Width
19.9 cm
- Height
103.8 cm
- Depth
19.9 cm
- (Ø)
22 cm
No
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1361167 Steinel GL 60 S 007881 LED outdoor free standing light (+ motion detector) LED (monochrome) E-27 9.78 W Stainless steel
User & Safety Instructions
User & Safety Instructions 1361167 Steinel GL 60 S 007881 LED outdoor free standing light (+ motion detector) LED (monochrome) E-27 9.78 W Stainless steel
Warranty Terms
Warranty Terms 1361167 Steinel GL 60 S 007881 LED outdoor free standing light (+ motion detector) LED (monochrome) E-27 9.78 W Stainless steel
Description
This text is machine translated.
Scope of delivery
- LED outdoor floor lamp with motion detector
- User manual.

























