
Highlights & Details
OUTDOOR LAMP L 260 S
- Power= 9.87 W Total luminous flux= 703 lm Colour temperature= 3000 K Warm white
Technical specifications
- Sensor type: passive infrared
- Segment-detection fade-out possible: Yes
- The light-intensity threshold: 2 -2000 Lux
- Product type
LED outdoor wall light (+ motion detector)
- Type
Cylindrical
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
9.87 W
9.87 W
- Energy consumption
9.87 kWh/1000h
3000 K
- Colour
Warm white
703 lm
- Total luminous flux
703 lm
- PIR detection angle (horizontal)
240°
- Coverage max. (width)
12 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
15 min
- Light features
Incl. motion detector
Incl. dimmer
Continuous light mode
- Protection class
II
IP44
- Factory colour
Stainless steel
- Material
Stainless steel
- Weight
1.736 kg
- Dim
(L x W x H) 17.7 x 10.2 x 42.6 cm
n.rel.
- Light bulb included
Yes
- Width
10.2 cm
- Height
42.6 cm
- Length
17.7 cm
- Depth
17.7 cm
No
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1361168 Steinel L 260 S 007874 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 9.87 W Stainless steel
User & Safety Instructions
User & Safety Instructions 1361168 Steinel L 260 S 007874 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 9.87 W Stainless steel
Warranty Terms
Warranty Terms 1361168 Steinel L 260 S 007874 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 9.87 W Stainless steel
Description
This text is machine translated.
Scope of delivery
- LED outdoor wall light with motion detector
- Incl. STEINEL LED lamp
- User manual



























