• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel L 560 S 634216 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

OUTDOOR LAMP L 560 S BLK

  • Power= 60 W
  • A stylised pictogram shows a human figure and wavy lines representing sensors on an orange background. Beneath it reads 'Sensor'.

Technical specifications

  • Sensor type: passive infrared
  • Swivel range 180° horizontally and 90° vertically
  • Segment-detection fade-out possible: Yes
  • The light-intensity threshold: 2 -2000 Lux
Product type

Outdoor wall light (+ motion detector)

Type

Sphere

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Energy consumption

60 kWh/1000h

PIR detection angle (horizontal)

140°

Vertical detection angle

70°

Coverage max. (width)

12 m

Adjustable on-time (min.)

8 s

Adjustable on-time (max.)

35 min

Light features

Incl. motion detector

Incl. dimmer

Rotation range (max.)

130°

Swivel range (max.)

70°

Protection class

II

IP44

Factory colour

Black

Material

Plastic

Weight

1.34 kg

Dim

(L x W x H) 24.3 x 21.5 x 36.8 cm

n.rel.

Light bulb included

No

Width

21.5 cm

Height

36.8 cm

Length

24.3 cm

Depth

24.3 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 400430 Steinel L 560 S 634216 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W Black

User & Safety Instructions

User & Safety Instructions 400430 Steinel L 560 S 634216 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W Black

Warranty Terms

Warranty Terms 400430 Steinel L 560 S 634216 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W Black

Description

The ball is a form that you cannot improve. Therefore enjoys the sensor wall lamp L 560 S also so great popularity in the house and yard. The Significance of the classical design by extras such as the mouth-blown in craft work manufactured glass body with decorative bubble no circuits accompanied. The range of up to 12 m can be used by the horizontal (130°) and vertical (65°) swivel Fresnel lens exactly to the local conditions specifically adapted and are also fitted with the enclosed cover plates. Time and twilight threshold can be easily set via dials at the bottom of the sensor.

This text is machine translated.

Scope of delivery

  • Exterior wall light with motion detector
  • Fixings
  • Bedienungsanleitug.

Hints

Suitable bulbs please order separately.

More interesting products

(*All information is plus legal VAT)