
Highlights & Details
OUTDOOR LAMP L 605 S ANT
- Power= 11.3 W Total luminous flux= 729 lm Colour temperature= 3000 K Warm white
Technical specifications
- Color rendering index: RA ≥ 80
- Lifetime 50,000 hours
- Sensor technology: Passive infrared
- Installation height 1.8 - 2 m.
- Twilight setting: 10 - 2000 Lux
- Night light: 10%
- Temperature range: -20 °C to +40 °C
- Product type
LED outdoor wall light (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
11.3 W
11.3 W
- Energy consumption
11.3 kWh/1000h
3000 K
- Colour
Warm white
729 lm
- Total luminous flux
729 lm
- PIR detection angle (horizontal)
180°
- Vertical detection angle
180°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
15 min
- Light features
Incl. motion detector
Incl. dimmer
Incl. nightlight
Continuous light mode
- Protection class
II
IP44
- Factory colour
Anthracite
- Material
Aluminium
Opaline glass
- Weight
1.004 kg
- Dim
(L x W x H) 131 x 78 x 260 mm
n.rel.
- Light bulb included
Yes
- Width
78 mm
- Height
260 mm
- Length
131 mm
- Depth
131 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2362177 Steinel L 605 S 065287 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 11.3 W Anthracite
User & Safety Instructions
User & Safety Instructions 2362177 Steinel L 605 S 065287 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 11.3 W Anthracite
Warranty Terms
Warranty Terms 2362177 Steinel L 605 S 065287 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 11.3 W Anthracite
Description
This text is machine translated.
Features
- 180° infrared motion detector with 10 m rangeBase made of noble aluminum, glass body made of high-quality opal glassUniform, soft light distribution Incl. Elegant soft light start.
Scope of delivery
- Fitting Material
- Cover plates
- User manual.



























