
Highlights & Details
Steinel outdoor solar wall lamp XSolar L-S ONE anthracite, motion detector, warm white
- Power= 1.2 W Total luminous flux= 150 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Type
Rectangular
- Operating voltage
3.7 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
1.2 W
1.2 W
- Energy consumption
1.2 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
150 lm
- PIR detection angle (horizontal)
140°
- Coverage max. (width)
8 m
- Adjustable on-time (min.)
10 s
- Adjustable on-time (max.)
30 min
- Light features
Incl. sensor
- Protection class
III
IK03
IP44
- Factory colour
Anthracite
- Material
Plastic
- Weight
1.06 kg
- Dim
(L x W x H) 187 x 189 x 298 mm
n.rel.
- Light bulb included
Yes
- Width
189 mm
- Height
298 mm
- Length
187 mm
- Depth
187 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3345315 Steinel XSOLAR L-S ONE ANT 081973 LED outdoor floodlight (+ motion detector) LED (monochrome) w/o 1.2 W Anthracite
User & Safety Instructions
User & Safety Instructions 3345315 Steinel XSOLAR L-S ONE ANT 081973 LED outdoor floodlight (+ motion detector) LED (monochrome) w/o 1.2 W Anthracite
Description
No energy costs. No power connection. No compromises. With the sensor LED lamp XSolar L-S One, Steinel has developed a solar lamp, which always functions and is also delivered in a sustainable plastic free packaging. It combines the best technical components – from the highly efficient mono-crystalline solar panel for 20% more power than in conventional solar panels, the powerful infrared sensor, via the temperature-resistant rechargeable battery with up to 60 days of light reserve through to intelligent microprocessor control. Every outdoor area up to 30m² is reliably illuminated with warm white light. 365 days a year. In all weathers. And 0.- Euro power costs. This makes them the most elegant and sustainable solution for installation on garden walls, external walls and anywhere that no power connection is available.
This text is machine translated.
Features
- 60 days light reserve
Scope of delivery
- • Installation material (3 screws, 3 wall screw-plugs)


























