• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics L293D PMIC - motor controllers Half-bridge (4) Parallel PowerDIP 16

Image similar
Product type
PMIC - motor controllers
Enclosure
PowerDIP 16
Mounting type
Through-hole
Type
L293D
Manufacturer
STMicroelectronics
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

L293D

Product type

PMIC - motor controllers

Enclosure

PowerDIP 16

Manufacturer

STMicroelectronics

Manuf. code

STM

Functions

Fully integrated driver

Control/power stage

Output configuration

Half-bridge (4)

Connectivity

Parallel

Range of uses

Multi-purpose use

Technology (PMIC)

Darlington Power

Power output

600 mA

Motor type - stepper motor

Bipolar

Moto type - AC DC

Brushed DC

Voltage load (min.)

4.5 V

Voltage load (max.)

36 V

Supply voltage (min.)

4.5 V

Supply voltage (max.)

36 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

Content

1 pc(s)

Type

4-channel motor driver

Casing

DIP16

Documents & Downloads

Datasheet

Datasheet 156134 STMicroelectronics L293D PMIC - motor controllers Half-bridge (4) Parallel PowerDIP 16

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.43€ 18.13*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)