Image similar
L6225DTR
PMIC - motor controllers
SOIC 20
STMicroelectronics
STM
Fully integrated driver
Control/power stage
Half-bridge (4)
Parallel
Multi-purpose use
BiCDMOS
1.4 A
Bipolar
Brushed DC
8 V
52 V
8 V
52 V
-25 °C
+125 °C
Surface-mount
1 pc(s)
Datasheet 1185451 STMicroelectronics L6225DTR PMIC - motor controllers Half-bridge (4) Parallel SOIC 20
€ 22.90€ 20.60*
The necessary accessories are required to use the article as described.