Image similar
L293DD
PMIC - motor controllers
SOIC 20
STMicroelectronics
STM
Fully integrated driver
Control/power stage
Half-bridge (4)
Parallel
Multi-purpose use
600 mA
Bipolar
Brushed DC
4.5 V
36 V
4.5 V
36 V
-40 °C
+150 °C
Surface-mount
1 pc(s)
4-channel motor driver
SO20
Datasheet 156135 STMicroelectronics L293DD PMIC - motor controllers Half-bridge (4) Parallel SOIC 20
User & Safety Instructions 156135 STMicroelectronics L293DD PMIC - motor controllers Half-bridge (4) Parallel SOIC 20
€ 10.94€ 8.64*
The necessary accessories are required to use the article as described.