Image similar
L6234PD013TR
PMIC - motor controllers
PowerSO 20
STMicroelectronics
STM
Fully integrated driver
Control/power stage
Half-bridge (3)
Parallel
Multi-purpose use
BiCDMOS
4 A
Brushless DC
7 V
52 V
7 V
52 V
-40 °C
+125 °C
Surface-mount
1 pc(s)
Datasheet 1185454 STMicroelectronics L6234PD013TR PMIC - motor controllers Half-bridge (3) Parallel PowerSO 20
€ 12.94€ 10.64*
The necessary accessories are required to use the article as described.