Image similar
L6208PD013TR
PMIC - motor controllers
PowerSO 36
STMicroelectronics
STM
Fully integrated driver
Control/power stage
Half-bridge (4)
Parallel
Multi-purpose use
DMOS
2.8 A
1
Jan-16
Bipolar
8 V
52 V
8 V
52 V
-25 °C
+125 °C
Surface-mount
1 pc(s)
Datasheet 1185291 STMicroelectronics L6208PD013TR PMIC - motor controllers Half-bridge (4) Parallel PowerSO 36
€ 26.44€ 24.14*
The necessary accessories are required to use the article as described.