• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics L6229PDTR PMIC - motor controllers Half-bridge (3) Parallel PowerSO 36

Image similar
Product type
PMIC - motor controllers
Enclosure
PowerSO 36
Mounting type
Surface-mount
Type
L6229PDTR
Manufacturer
STMicroelectronics
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

600 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

L6229PDTR

Product type

PMIC - motor controllers

Enclosure

PowerSO 36

Manufacturer

STMicroelectronics

Manuf. code

STM

Functions

Fully integrated driver

Control/power stage

Output configuration

Half-bridge (3)

Connectivity

Parallel

Range of uses

Multi-purpose use

Technology (PMIC)

BiCDMOS

Power output

1.4 A

Moto type - AC DC

Brushless DC

Voltage load (min.)

12 V

Voltage load (max.)

52 V

Supply voltage (min.)

12 V

Supply voltage (max.)

52 V

Operating temperature (min.)

-25 °C

Operating temperature (max.)

+125 °C

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1185292 STMicroelectronics L6229PDTR PMIC - motor controllers Half-bridge (3) Parallel PowerSO 36

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.40€ 58.10*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)