• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics M24C32-RMN6TP Flash memory IC SOIC 8 EEPROM 32 kBit 4 K x 8

Image similar
Product type
Flash memory IC
Enclosure
SOIC 8
Memory type
EEPROM
Mounting type
Surface-mount
Type
M24C32-RMN6TP
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5300 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.25 / piece)
€ 0.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

M24C32-RMN6TP

Product type

Flash memory IC

Enclosure

SOIC 8

Manufacturer

STMicroelectronics

Manuf. code

STM

Memory type

EEPROM

Memory size (IC)

32 kBit

Organisation

4 K x 8

Supply voltage (min.)

1.8 V

Supply voltage (max.)

5.5 V

Memory type

EEPROM - serial

Clock speed

400 kHz

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1186007 STMicroelectronics M24C32-RMN6TP Flash memory IC SOIC 8 EEPROM 32 kBit 4 K x 8

User & Safety Instructions

User & Safety Instructions 1186007 STMicroelectronics M24C32-RMN6TP Flash memory IC SOIC 8 EEPROM 32 kBit 4 K x 8

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.95€ 15.65*

What kind of Memory ICs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)