• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John TL412G Free-standing switchboard cabinet 275 x 1050 x 1850 x 275 Steel plate, Plastic Grey 1 pc(s) Piece

Packaging type
Piece
Product type
Free-standing switchboard cabinet
Material
Steel plate
Plastic
Width
1050 mm
Height
1850 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Free-standing switchboard cabinet

Features

Double sided ward

Material

Steel plate

Plastic

Factory colour

Grey

Length

275 mm

Width

1050 mm

Height

1850 mm

Dimensions

1850 x 1050 x 275 mm

Content

1 pc(s)

Type

TL412G

Dim

(L x W x H) 275 x 1050 x 1850 mm

Manufacturer part #

2CPX010103R9999

Depth

275 mm

Floor installation

I

Grey

1050

1850 mm

275 mm

7035

FALSE

Powder coating

190 mm

48

Door

208

272 mm

Steel

None

48

FALSE

IK08

576

Double

IP55

FALSE

FALSE

FALSE

1 mm

1.5 mm

Closed

4

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3112264 Striebel & John TL412G Free-standing switchboard cabinet 275 x 1050 x 1850 x 275 Steel plate, Plastic Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3112264 Striebel & John TL412G Free-standing switchboard cabinet 275 x 1050 x 1850 x 275 Steel plate, Plastic Grey 1 pc(s) Piece

Description

Cabinet, Twinline series, empty cabinet, installation type: Surface-mounted, partly countersunk, for indoors, with door, protection class I (earthed), protection class IP55, applicable standards: DIN EN 61439-1, VDE 0660-600-1, DIN EN 61439-2, VDE 0660-600-2, DIN EN 61439-3, VDE 0660-600-3, IK code 08, powder coated, in RAL 7035, steel housing, Double door, steel door, with standard lock double bit 3 mm, door opening angle 180 degrees, door stop right and left, rear wall made of sheet steel, cable entry cut out above flange opening, embossed at the bottom via flange opening, embossed on the side over flange opening, dimensions in mm (H x W x D): 1850 x 1050 x 275, snap-in unit 12 RE, height 8, field width 4, place units 576, prepared for expansion with counter, distributor fields, combination sets, CombiLine modules or mounting plates on EDF/WR assembly frame

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.