Free-standing switchboard cabinet
open-sided
Steel plate
Plastic
Grey
400 mm
1050 mm
1850 mm
1850 x 1050 x 400 mm
1 pc(s)
TX412G
(L x W x H) 400 x 1050 x 1850 mm
2CPX010976R9999
400 mm
Surface mounted (plaster)
I
Grey
1050 mm
1850 mm
400 mm
7035
FALSE
Powder coating
349 mm
12
None
208
397 mm
Steel plate/plastic
None
48
FALSE
IK08
576
Double
IP55
FALSE
TRUE
FALSE
1 mm
1.5 mm
With notch
4
FALSE
yes
Datasheet 3112406 Striebel & John TX412G Free-standing switchboard cabinet 400 x 1050 x 1850 x 400 Steel plate, Plastic Grey 1 pc(s)
User & Safety Instructions 3112406 Striebel & John TX412G Free-standing switchboard cabinet 400 x 1050 x 1850 x 400 Steel plate, Plastic Grey 1 pc(s)
The necessary accessories are required to use the article as described.