Single
Free-standing switchboard cabinet
with door
Steel plate
Plastic
Grey
275 mm
1050 mm
1850 mm
1850 x 1050 x 275 mm
1 pc(s)
TL412S
(L x W x H) 275 x 1050 x 1850 mm
2CPX010138R9999
275 mm
Surface mounted (plaster)
II
Grey
1050 mm
1850 mm
275 mm
7035
FALSE
Powder coating
222.5 mm
12
None
208
272 mm
Steel plate/plastic
None
48
FALSE
IK08
576
Double
IP55
FALSE
TRUE
FALSE
1 mm
1.5 mm
With notch
4
FALSE
yes
Datasheet 3112268 Striebel & John TL412S Free-standing switchboard cabinet 275 x 1050 x 1850 x 275 Steel plate, Plastic Grey 1 pc(s) Singl
User & Safety Instructions 3112268 Striebel & John TL412S Free-standing switchboard cabinet 275 x 1050 x 1850 x 275 Steel plate, Plastic Grey 1 pc(s) Singl
The necessary accessories are required to use the article as described.