• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SunPower Technologies SPE 200-12 SMPSU 12 V DC, 13.2 V DC 16.7 A 200 W

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

168 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC power supply Dehner Elektronik SPE 200-12 12 V/DC 16.7 A 200 W

  • Output 12 V DC, 13.2 V DC / 16.7 A
  • Power 200 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

16.7 A

Output current (max.) - rounded

16.7 A

Min. input voltage

90 V AC

Dim

(L x W x H) 212 x 115 x 30 mm

Output voltage (max.)

12 V DC

13.2 V DC

Connection

Screw terminal

200 W

Type

closed

Weight

678 g

Width

115 mm

Height

30 mm

Length

212 mm

Type

SPE 200-12 Sunpower

MTBF

177.300 h

Output voltage (min.)

10.8 V DC

PFC

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1669627 SunPower Technologies SPE 200-12 SMPSU 12 V DC, 13.2 V DC 16.7 A 200 W

Warranty Terms

Warranty Terms 1669627 SunPower Technologies SPE 200-12 SMPSU 12 V DC, 13.2 V DC 16.7 A 200 W

Description

Certified according to EN 60950 and EN 62368-1

This text is machine translated.

Features

  • Standard mounting fixture, wherein identical with products from other power producers
  • Very long life by incorporating high-quality components such as Nippon Chemi-Con capacitors, etc., so high MTBF rate
  • Protection measures against overload, overvoltage and short circuit with automatic restart
  • International deployment of universal voltage input from 85 to 265 V / AC / 47 - 63 Hz or 120 to 375 V / DC
  • Increased temperature range up to 70 °C with derating
  • High efficiency through modern circuit technology
  • Safety TUV, EN, UL, CSA, IEC EMC/EMS:
  • Safety UL 60950-1 2nd, CAN/CSA C22.2 No. 60950-1-07 2nd, UL 62368-1 (dated 2014-12-01), 2 nd Edition
  • IEC 60950-1:2005 + A1 + A2, IEC 62368-1:2014 (2nd Edition), TÜV EN 62368-1:2014 approved"

More interesting products

(*All information is plus legal VAT)