
Image similar
SMPSU
264 V AC
4 A
4 A
85 V AC
(L x W x H) 99 x 82 x 35 mm
5 V DC
Screw terminal
35 W
2 x
5 V DC
+12 V DC
4 A
1.5 A
closed
Synchronised
82 mm
35 mm
99 mm
SPS 035-D1 Dual 5V DC 4A / 12V DC 2,5A
1.5 A
12 V DC
35 W
Screw terminals
85 - 264 V/AC / 120 - 375 V DC
B
Datasheet 510383 SunPower Technologies SPS 035-D1 SMPSU 5 V DC 4 A 35 W
User & Safety Instructions 510383 SunPower Technologies SPS 035-D1 SMPSU 5 V DC 4 A 35 W
Conformity certificate 510383 SunPower Technologies SPS 035-D1 SMPSU 5 V DC 4 A 35 W
Warranty Terms 510383 SunPower Technologies SPS 035-D1 SMPSU 5 V DC 4 A 35 W