
Image similar
SMPSU
264 V AC
85 V AC
(L x W x H) 99 x 82 x 35 mm
15 V DC
Screw terminal
35 W
2 x
15 V DC
-15 V DC
1.3 A
2.4 A
closed
Synchronised
82 mm
35 mm
99 mm
SPS 035-D9
2.4 A
-15 V DC
35 W
Screw terminals
85 - 264 V/AC / 120 - 375 V DC
B
Datasheet 510395 SunPower Technologies SPS 035-D9 SMPSU 15 V DC 35 W
User & Safety Instructions 510395 SunPower Technologies SPS 035-D9 SMPSU 15 V DC 35 W
Conformity certificate 510395 SunPower Technologies SPS 035-D9 SMPSU 15 V DC 35 W
Conformity certificate 510395 SunPower Technologies SPS 035-D9 SMPSU 15 V DC 35 W
Warranty Terms 510395 SunPower Technologies SPS 035-D9 SMPSU 15 V DC 35 W