• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SureFlap Mikrochip Cat door Cat flap Brown 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Pet door flap for cats and small dogs

  • Prevents the ingress of foreign animals in your house
  • Stores up to 32 different animals or micro chip numbers
  • Works with all the usual identification microchips
  • Manual 4-way lock

Technical specifications

  • Running time approx. 12 months
  • Dim. Folding opening (Wxh) 142 x 120 mm
Product type

Cat flap

Suitable for

Inside/outside

Power supply

AA battery (4x), please order separately

Factory colour

Brown

Width

210 mm

Height

210 mm

Dim

(W x H) 210 mm x 210 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464510 SureFlap Mikrochip Cat door Cat flap Brown 1 pc(s)

Description

Sure Flap Pet door flap is the intelligent solution for the protection of the house. The Pet door flap can only animals in the house, the microchip implanted identification has been saved. The storage of the Identification microchip can be done with a push of a button and if your pet does not have this identification microchip, does the cat flap with a RFID collar tag. Thus, you can be sure that only your cat into the house and stray or other animals. The Pet door flap can be adjusted in doors, windows, walls easily. Also ideal for garden house, garages, barns, etc. The the cat a protected place to sleep or access to food and water.

This text is machine translated.

Features

  • Microchip controlled
  • Stores up to 32 different animals or micro chip numbers
  • At the push of a button, the identification microchip stored in the cat flap
  • Works with all the usual identification microchips and RFID collar trailers
  • Battery level indicator
  • Manual 4-way lock prevents cats on the leave or enter the house
  • Drafts closure

Scope of delivery

  • Cat flap
  • Fixings
  • User manual.

Hints

Batteries not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 153.57€ 148.97*

What kind of Pet Supplies & Safety are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)