1/6
Code lock
18 V DC
80 mA to max. approx. 50 mA (typical for idling)
Surface-mount
Numerical code
Transponder
1000
1 pc(s)
Max. 2A, 12/24 V/DC
IP66
199 g
(W x H x D) 73 x 73 x 20 mm
73 mm
73 mm
20 mm
Plastic-free packaging
Certified by EU Garan
User & Safety Instructions 2299889 Sygonix SY-4599778 Code lock Surface-mount 18 V DC IP66
User & Safety Instructions 2299889 Sygonix SY-4599778 Code lock Surface-mount 18 V DC IP66
User & Safety Instructions 2299889 Sygonix SY-4599778 Code lock Surface-mount 18 V DC IP66
Conformity certificate 2299889 Sygonix SY-4599778 Code lock Surface-mount 18 V DC IP66
Warranty Terms 2299889 Sygonix SY-4599778 Code lock Surface-mount 18 V DC IP66
The necessary accessories are required to use the article as described.