
1/6
LED recessed light
230 V AC
1
LED
LED (monochrome)
5.5 W
550 lm
1650 lm
2700 K
Warm white
36°
Swivelling
20°
75 mm
89 mm
IP20
White
Metal
Plastic
95 g
n.rel.
(Ø x H) 89 mm x 49 mm
Yes
2700 K
49 mm
89 mm
Plastic-free packaging
Certified by EU Garan
User & Safety Instructions 3209004 Sygonix SY-6418008 LED recessed light Warm white 3-piece set LED (monochrome) LED 5.5 W White
Warranty Terms 3209004 Sygonix SY-6418008 LED recessed light Warm white 3-piece set LED (monochrome) LED 5.5 W White
The necessary accessories are required to use the article as described.