• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6418010 LED recessed light Warm white 3-piece set LED (monochrome) LED 5.5 W Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix LED build-in lamp 5.5W, 2700K, BLK, 3pc pack

  • Power= 5.5 W
  • Total luminous flux= 1650 lm
  • Colour temperature= 2700 K; Warm white
  • Integrated driver downlight
  • Back-lit
  • Warm white colour (2700K)
  • Plastic housing with metal frame
  • 20° swivel angle
  • Attached using pre-assembled spring clips on the back.
  • Cut hole: Ф70-80mm

Our service for you

Technical specifications

Product type

LED recessed light

Operating voltage

230 V AC

No. of bulbs

1

LED

Bulb type

LED (monochrome)

5.5 W

550 lm

Total luminous flux

1650 lm

2700 K

Colour

Warm white

Radiation angle

36°

Light features

Swivelling

Swivel range (max.)

20°

Recess diameter

75 mm

Recess length

68 mm

Outside Ø

89 mm

IP20

Factory colour

Black

Material

Metal

Plastic

Weight

95 g

n.rel.

Dim

(Ø x H) 89 mm x 49 mm

Light bulb included

Yes

Colour temperature range

2700 K

Height

49 mm

(Ø)

89 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209005 Sygonix SY-6418010 LED recessed light Warm white 3-piece set LED (monochrome) LED 5.5 W Black

Warranty Terms

Warranty Terms 3209005 Sygonix SY-6418010 LED recessed light Warm white 3-piece set LED (monochrome) LED 5.5 W Black

Description


Energy-saving recessed LED luminaries in the 3pc pack
At only 5.5 watts of power consumption, the built-in lights from Sygonix generate a light current of 550 lumens in warm white light color (2700 K). The light is intended for indoor use and is attached by means of pre-mounted spring clips. For this purpose, a hole cut-out with a diameter of 70 - 75 mm is required. For targeted illumination the lamp can be swiveled in an angle of 20 degrees.

Sustainable and solid
Each of the recessed LED lights has an integrated driver and produces pleasant, flicker-free light which reduces eye loading to a minimum. The plastic housing features a robust metal frame, and the three bulbs themselves promise a long service life, each with an expected 25,000 hours of operation time.

This text is machine translated.

Features

  • For indoor use
  • Warm white colour (2700K)
  • Long lifespan: 25000 hrs
  • Flicker free

Scope of delivery

  • 3 x Main unit
  • Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)