• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7372600 RFID keypad Surface-mount 12 V DC, 18 V DC IP66 + backlit keypad, + touchscreen

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

185 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi RFID code lock

  • Backlit touch keypad
  • Access modes: PIN and card
  • Remote door unlock via mobile app
  • Mobile app features: track unlock history, create temporary passwords, and manage users

Our service for you

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • 'Powered by tuya' logo on a black background; indicates support for Tuya technology.
  • A blue square with a white house symbol. Wavy lines are located in the top right, symbolising connectivity.

Technical specifications

Product type

RFID keypad

Operating voltage

12 V DC

18 V DC

Mounting type

Surface-mount

Triggered by

Numerical code

Transponder

Mobile phone

No. of codes/combinations

10000

LEDs

1 pc(s)

IP66

Tuya

Alexa

Weight

330 g

Dim

(W x H x D) 44 x 148 x 22 mm

Features

+ backlit keypad

+ touchscreen

Factory colour

Silver

Black

Width

44 mm

Height

148 mm

Depth

22 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3686300 Sygonix SY-7372600 RFID keypad Surface-mount 12 V DC, 18 V DC IP66 + backlit keypad, + touchscreen

Warranty Terms

Warranty Terms 3686300 Sygonix SY-7372600 RFID keypad Surface-mount 12 V DC, 18 V DC IP66 + backlit keypad, + touchscreen

Description

Features

  • Durable anti-vandal metal case
  • Supports up to 10,000 users (9,988 common users, 2 panic users, and 10 visitors)
  • One programmable relay output
  • Wiegand input and output for controller or reader use
  • Tri-color LED status indicator
  • Pulse or toggle operational mode
  • Two-door interlock function
  • Built-in Light Dependent Resistor (LDR) for anti-tamper protection
  • Supports 125 kHz EM cards
  • Supports Amazon Alexa and Google Assistant (voice control only)
  • IP66 rated for outdoor use

Scope of delivery

  • Wi-Fi access control
  • 2x screws
  • 2x dowels
  • Diode
  • Wrench
  • Master card
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)