• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7556574 Cable reel (w/o cable)

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 29 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty Cable Reel 15m

  • Ideal for organized storage and management of power cables, extension cords, wires, and hoses
  • Constructed from high-quality, impact-resistant plastic
  • Integrated center handle for quick and easy winding

Technical specifications

Product type

Cable reel (w/o cable)

Material

Plastic

Factory colour

Grey

Black

Reel diameter

260 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778287 Sygonix SY-7556574 Cable reel (w/o cable)

Warranty Terms

Warranty Terms 3778287 Sygonix SY-7556574 Cable reel (w/o cable)

Description

The empty cable reel with a drum diameter of 260 mm serves for organized storage and safe handling of power cables, extension cords, wires and hoses. The color combination is held in gray/black, the system supports the order and work safety in the company's everyday work.

Resistant Material
The cable reel is made of impact-resistant plastic. This provides for a stable construction, which reliably withstands the mechanical stresses of the commercial use and in workshops.

Integrated center handle
For practical operation, the roll has an integrated center handle. This enables a fast, simple and even winding of the lines after completion of the work processes.

Specified acquisition capacity
The drum capacity is specifically designed to accommodate H05VV-F 3G1.5 mm² cables. It offers sufficient space for adequate storage of appropriate power lines up to a maximum length of 15 meters.

This text is machine translated.

Features

  • Compatible with H05VV-F 3G1.5 mm² cables up to 15 m in length
  • Drum diameter: 260 mm

Scope of delivery

  • Empty cable reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)