• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Takachi CR123AR Battery tray 1x CR123A Cable (L x W x H) 43.9 x 20.5 x 16.5 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery holder for1 x CR123A

  • Chemical resistant plastic
  • With mounting holes
  • Stable and durable construction

Technical specifications

  • Temperature range -10 - +60 °C
  • Cable length 140 mm
Product type

Battery tray

Connector

Cable

Dim

(L x W x H) 43.9 x 20.5 x 16.5 mm

Suitable for battery size

CR123A

No. of cells

1

Length

43.9 mm

Width

20.5 mm

Height

16.5 mm

Material (details)

ABS plastic.
Phosphor bronze

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 1882324 Takachi CR123AR Battery tray 1x CR123A Cable (L x W x H) 43.9 x 20.5 x 16.5 mm

User & Safety Instructions

User & Safety Instructions 1882324 Takachi CR123AR Battery tray 1x CR123A Cable (L x W x H) 43.9 x 20.5 x 16.5 mm

Description

High-quality and robust battery holder for1 xCR123A. Good conductivity and long-lasting spring contacts made of nickel-plated phosphor bronze.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.08€ 13.55*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)