• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Takachi SN31 Battery tray 1x AA Cable (L x W x H) 57.2 x 16.4 x 14.8 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery holder for1 x AA

  • Chemical resistant plastic
  • With mounting holes
  • Stable and durable construction

Technical specifications

  • Cable length 160 mm
Product type

Battery tray

Connector

Cable

Dim

(L x W x H) 57.2 x 16.4 x 14.8 mm

Suitable for battery size

AA

No. of cells

1

Length

57.2 mm

Width

16.4 mm

Height

14.8 mm

Material (details)

PP-plastic
Steel

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 1882344 Takachi SN31 Battery tray 1x AA Cable (L x W x H) 57.2 x 16.4 x 14.8 mm

User & Safety Instructions

User & Safety Instructions 1882344 Takachi SN31 Battery tray 1x AA Cable (L x W x H) 57.2 x 16.4 x 14.8 mm

Description

High-quality and robust battery holder for xAA. Good conductivity and long-lasting spring contacts made of nickel-plated steel.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.07€ 15.54*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)