• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Porsche Carrera RSR 2.8 1:10 RC model car Electric Road version Kit

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car

Model craft type

Road version

Scale

1:10

Dim

(L x W x H) 457 x 204 x 138 mm

Model version

Kit

Age category

14 years and over

Model

Porsche Carrera RSR 2.8

Engine type

Electric

Motor type

540 er

Width

204 mm

Height

138 mm

Length

457 mm

Required accessories

2-channel radio system

Battery

Battery charger

Power steering

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398488 Tamiya Porsche Carrera RSR 2.8 1:10 RC model car Electric Road version Kit

Description

The Porsche Carrera RS 2.7 is a legend in the 911 series It was developed in 1973 to participate in the European GT races. It has a 2.687ccm 6 cylinder engine with 210PS and a light body with an improved aerodynamics. The RSR 2.8 racing version had a revised 2.808ccm engine with over 300PS and won the European GT racing series in 1973.
The model we on the TAMIYA BT-01 chassis is delivered in the construction version of short wheel base, mid-range engine and rear wheel drive (MR).

The TAMIYA BT-01 chassis is an introductory-friendly chassis which offers 6 different drive and chassis variants.
The wheel base can be build in 257mm and 251mm. Furthermore, the chassis is oriented toward the drive systems of real cars and can be built as a front-wheel motor or central motor with front-wheel drive or rear-wheel drive.

The enclosed body is already pre-painted in PS-1 white and PS-31 smoke for the windshield.

This text is machine translated.

Features

  • Kit model in the scale of 1/10
  • Wheel base: 138mm (WB: 251mm = short)
  • Beginner-friendly BT-01 WD chassis
  • 2 wheel stands can be built (257mm and 251mm)
  • Freely selectable ept drive shaft:
  • Front or rear-wheel drive
  • Front (FR) or mid-range (MR) engine
  • Independent suspension on all four wheels
  • Easily accessible gear units, engine and suspension for quick conversion and maintenance.
  • Electronic drive controller included
  • Detailed polycarbonate body with attached parts
  • The body is pre-painted in PS-1 white and PS-31 (tinted glass)

Scope of delivery

  • 2 WD assembly kit, BT-01 chassis
  • multi engine positions
  • ESC included
  • Type 540 engine

System requirements

  • Required accessories: Remote control with receiver, steering servo, 7.2V NiMH battery pack, charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)