• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Squash Van 1:10 RC model car Electric Monster truck 4WD Kit

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car

Model craft type

Monster truck

Scale

1:10

Drive

4WD

Dim

(L x W x H) 454 x 280 x 238 mm

Model version

Kit

Age category

14 years and over

Model

Squash van

Engine type

Electric

Width

280 mm

Height

238 mm

Length

454 mm

Wheelbase

267 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089017 Tamiya Squash Van 1:10 RC model car Electric Monster truck 4WD Kit

Description

Tamiya 50s squash van on the GF-02 chassis.
The Squash Van is a four-wheel drive monster truck with independent suspension on all four wheels. This makes this truck particularly suitable for terrains and provides a lot of driving pleasure!
The kit contains a pre-painted polycarbonate body (PS-54 cobalt green, PS-1 white and PS-31 for the discs), a strong 540-series electric motor and an electronic speed controller.
Due to the deep built-in motor, the GF-02 chassis has a low center of gravity and a stable monocoque chassis. The power transmission to the front and rear axles takes place via gears in the inside of the chassis.

This text is machine translated.

Features

  • Kit model in the scale of 1/10
  • GF-02 chassis with all-wheel drive
  • Enclosed drive
  • Monster Wheels with 12.3 mm Diameter (Blackfoot Wheels)
  • Gear reduction: 18 teeth pinion = 18.03:1 (17 and 20-series pinion can also be installed optionally)
  • Polycarbonate body in the 1950s Vintage look,
  • Pre-painted in: PS-54 cobalt-green, PS-1 white, PS-31 lens tint
  • GF-02 chassis with deep-lying motor and cogwheel direct drive at the front and rear axle
  • Independent suspension on all four wheels with damper
  • Electronic drive controller
  • Incl. 540-series motor

Scope of delivery

  • 4WD kit model, GF-02 chassis
  • Pre-painted body
  • electr. Cruise control
  • 540-series motor
  • Encapsulated drive
  • User manual.

System requirements

  • Required accessories: Remote control with receiver, steering servo, 7.2V NiMH battery pack, charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 267.97*

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)