• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya TT-02 1:10 RC TT-02 Type SRX Chassis Kit 1:10 RC model car Electric Touring car 4WD Kit

1/11
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 RC TT-02 type SRX chassis kit

  • Kit model in the scale of 1/104WD drive via cardan shaft, independent wheel suspension on all four wheelsSpecial version of the Tamiya TT-02S chassis with numerous tuning parts

Technical specifications

Product type

RC model car

Model craft type

Touring car

Chassis

TT-02

Scale

1:10

Drive

4WD

Model version

Kit

Age category

14 years and over

Model

Type SRX chassis kit

Engine type

Electric

Required accessories

Battery

Battery charger

2-channel radio system

Power steering

Body

Electronic speed ​​control

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757653 Tamiya TT-02 1:10 RC TT-02 Type SRX Chassis Kit 1:10 RC model car Electric Touring car 4WD Kit

Information

Information 2757653 Tamiya TT-02 1:10 RC TT-02 Type SRX Chassis Kit 1:10 RC model car Electric Touring car 4WD Kit

Description

:10 RC TT-02 type SRX chassis kitThe TT-02SRX is the tuning version of the popular Tamiya TT-02S chassis. The S initially stands for the tuning version of the TT-02 touring car chassis which has the suspension parts of the TRF420.The kit already contains numerous important tuning parts, which make the model faster, more stable and better adjustable individually.Required accessories: Remote control with receiver, steering servo, battery pack, charger, electronic speed controller, Chassis

This text is machine translated.

Features

  • Drive train is equipped with #22049 oil-filled cone differential (here equipped with aluminum cup joints = -7.8g) and #22047 rigid axleIndependent suspension on all four wheels of the TRF 420 model (42345) with many setup optionsDrive shafts have plastic parts to reduce wearDouble cardan shafts (#22054) for precise steeringSpecial 39mm drive shafts rear, hardenedSpeed gear and 27 series pinion included (gear reduction 6.55:1)TT-02 High torque servo protectorComplete ball bearingsRecarton of the assembly kit can be used for the transport of the model after assemblyThe following TAMYIA tuning parts are included:Item 22054: 37mm drive shaftsItem 22049: XV-02/TT-02 oil-filled differentialsItem 22047: XV-02/TT-02 rigid front axle (39 teeth)Item 54981: Pinion module 0.6 27 teeth, hard coated aluminumItem 54886 TRF419 Suspension Upgrade SetItem 54799: TT-02 High Torque Servo Saver Set (W/Aluminium Horn)Item 54501: TT-02 aluminum drive shaftItem 54500: TT-02 Speed gear (68 teeth)Item 53823: Hex wheel driver for clamping (5mm Dick)Item 53576: TRF DAMPER OIL Seal (4 pieces)Item 42357: TRF cardan shaft connector hardened, low frictionItem 42323: Short Ball Connector Nuts for TRF Dampers (8pc)Item 42143: 4mm aluminum serrated wheel nut (4pc./blue)

Scope of delivery

  • 4WD kit model
  • T-02 chassis
  • compl. Ball-raced
  • 540 torque-tuned motor
  • Numerous tuning parts
  • Polycarbonate body
  • Cardan drive
  • Independent suspension
  • Tub-frame chassis
  • User manual.

System requirements

  • Required accessories: Remote control with receiver, steering servo, battery pack, charger, electronic speed controller, Chassis

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)