• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

TBY-C3-AIO-2KS-S Weidmüller Content: 1 pc(s)

Image similar
Product type
Transfer module
Total no. of pins
40
Connection
Screws
AWG
26 - 12
Stripping length (max.)
6 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins (control side): 40-pin plug
  • Overvoltage category: III
  • Pollution degree: 2
  • clamping range, min.: 0.13 mm²
  • Separation per channel: No
  • Switch: No
  • Fuse by channel: No
  • Power supply LED status: No
  • Power supply fuse: No
  • Connection to PLC: Yokogawa Centum CS3000
  • Connection to card: AAB841, AAI135, AAI141, AAI143, AAI543, AAI841, AAI835, AAP135, AAV141, AAV142, AAV144, AAV542, AAV544
  • OPERATING VOLTAGE: 50 V AC / 70 V DC
  • MAXIMUM CURRENT PER CHANNEL: 1 A.
Product type

Transfer module

Total no. of pins

40

Connection

Screws

26 - 12

Stripping length (max.)

6 mm

Dim

(L x W x H) 90 x 70 x 56 mm

Connector (field)

Screws

Connector (control)

Connector

Weight

125.45 g

Content

1 pc(s)

Number of pins

40

Width

70 mm

Height

56 mm

Length

90 mm

RoHS-compliant

Yes

Max. temperature

+70 °C

Min. temperature

-25 °C

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (max.)

6 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242264 TBY-C3-AIO-2KS-S Weidmüller Content: 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.