• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda HWS1500-48/HD SMPSU 52.8 V DC 32 A 1536 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,139.00 / piece)
€ 2,139.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Output 52.8 V DC / 32 A
  • Power 1536 W
  • Screw terminal

Technical specifications

  • Output voltage range: 38.4 - 52.8 V; Ripple: 200 mV; efficiency: 86/90% (100/200 VACin); SEMI F47 compliant
Product type

SMPSU

Input voltage (max.)

265 V AC

Max. output current

32 A

Output current (max.) - rounded

32 A

Min. input voltage

85 V AC

Dim

(L x W x H) 280 x 126.5 x 82 mm

Output voltage (max.)

52.8 V DC

Connection

Screw terminal

1536 W

No. of outputs

1 x

Output voltage 1

48 V DC

Output current 1

32 A

Type

closed

Weight

3800 g

Width

126.5 mm

Height

82 mm

Length

280 mm

Type

HWS1500-48/HD

Input voltage

85 V/AC to 265 V/AC or 120 V/DC to 370 V/DC

Max. temperature

50 °C

Min. temperature

-10 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1233189 TDK-Lambda HWS1500-48/HD SMPSU 52.8 V DC 32 A 1536 W

User & Safety Instructions

User & Safety Instructions 1233189 TDK-Lambda HWS1500-48/HD SMPSU 52.8 V DC 32 A 1536 W

Conformity certificate

Conformity certificate 1233189 TDK-Lambda HWS1500-48/HD SMPSU 52.8 V DC 32 A 1536 W

Warranty Terms

Warranty Terms 1233189 TDK-Lambda HWS1500-48/HD SMPSU 52.8 V DC 32 A 1536 W

Description

High quality industrial power supply for use in harsh environments (Heavy Duty) in continuous operation. Long operating life

This text is machine translated.

Features

  • Over current protection
  • Overvoltage protection
  • Potentiometer for setting the output voltage
  • Safety and EMC according to CE, EN/UL/CSA 60950-1, UL508, CSA C22.2 No. 107.1-01., EN 55022-B, EN 55011-B, FCC-B, VCCI-B.
  • PSU type: SMPS
  • Screw terminal connectors

Hints

This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.

More interesting products

(*All information is plus legal VAT)