
Highlights & Details
- Output 14.4 V DC / 27 A
- Power 324 W
- Screw terminal
Technical specifications
- Output voltage range: 9.6 - 14.4 V; Ripple: 150 mV; efficiency: 80/83% (100/200 VACin); SEMI F47 compliant
- Product type
SMPSU
- Input voltage (max.)
265 V AC
- Max. output current
27 A
- Output current (max.) - rounded
27 A
- Min. input voltage
85 V AC
- Dim
(L x W x H) 165 x 61 x 82 mm
- Output voltage (max.)
14.4 V DC
- Connection
Screw terminal
324 W
- No. of outputs
1 x
- Output voltage 1
12 V DC
- Output current 1
27 A
- Type
closed
- Weight
1000 g
- Width
61 mm
- Height
82 mm
- Length
165 mm
- Type
HWS300-12/HD
- Input voltage
85 V/AC to 265 V/AC or 120 V/DC to 370 V/DC
- Max. temperature
50 °C
- Min. temperature
-10 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1233160 TDK-Lambda HWS300-12/HD SMPSU 14.4 V DC 27 A 324 W
Datasheet 1233160 TDK-Lambda HWS300-12/HD SMPSU 14.4 V DC 27 A 324 W
User & Safety Instructions
User & Safety Instructions 1233160 TDK-Lambda HWS300-12/HD SMPSU 14.4 V DC 27 A 324 W
Conformity certificate
Conformity certificate 1233160 TDK-Lambda HWS300-12/HD SMPSU 14.4 V DC 27 A 324 W
Warranty Terms
Warranty Terms 1233160 TDK-Lambda HWS300-12/HD SMPSU 14.4 V DC 27 A 324 W
Description
This text is machine translated.
Features
- Over current protection
- Overvoltage protection
- Potentiometer for setting the output voltage
- Safety and EMC according to CE, EN/UL/CSA 60950-1, UL508, CSA C22.2 No. 107.1-01., EN 55022-B, EN 55011-B, FCC-B, VCCI-B.
- PSU type: SMPS
- Screw terminal connectors






















