• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda HWS300P-24 SMPSU 26.4 V DC 12.5 A 300 W

Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK-Lambda HWS300P-24 SMPSU 26.4 V DC 12.5 A 300 W

  • Single output: 24V DC 12.5A 300W
  • Universal input: 85-265Vac
  • Chassis mount, enclosed design
  • Lifetime manufacturer warranty
  • High efficiency
  • Wide range AC input
  • UL508 approved
  • RoHS compliant design

Technical specifications

Product type

SMPSU

Input voltage (max.)

265 V AC

Max. output current

12.5 A

Output current (max.) - rounded

12.5 A

Min. input voltage

85 V AC

Dim

(W x H x D) 82 x 60 x 170 mm

Output voltage (max.)

26.4 V DC

Connection

Screw terminal

300 W

No. of outputs

1 x

Output voltage 1

24 V DC

Output current 1

12.5 A

Type

closed

Weight

1000 g

Type

Synchronised

Width

82 mm

Height

60 mm

Type

HWS300P-24

Depth

170 mm

300 W

Connection

Screw terminals

PFC

Yes

Input voltage

85 - 265 V/AC, 120 - 370 A V DC

Max. temperature

+70 °C

Min. temperature

-10 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 511937 TDK-Lambda HWS300P-24 SMPSU 26.4 V DC 12.5 A 300 W

User & Safety Instructions

User & Safety Instructions 511937 TDK-Lambda HWS300P-24 SMPSU 26.4 V DC 12.5 A 300 W

Warranty Terms

Warranty Terms 511937 TDK-Lambda HWS300P-24 SMPSU 26.4 V DC 12.5 A 300 W

Description

The TDK-Lambda HWS300P-24 belongs to the manufacturer's HWS series of single output industrial power supplies. High reliability is guaranteed through a lifetime warranty offered by the manufacturer.

Typical applications include:
Factory automation: Process control, NC-machining, automotive, packaging equipment,
materials handling, chemical processing, robots
Test & measurement automated service: Burn-in & test, automated test, instrumentation, measurement or detection.

With efficiencies up to 90% and excellent power to integrate the devices up to 150 watts convection in 1U chassis The devices with 300 W and 600 W output power are cooled by internal fan and come out with 2 DB. Under the name of HWS-P, the 300 W and 600 W power class devices are available with 3-fold overload capacity designed for starting motors The range of output voltages range from 5V to 48V, each adjustable by a potentiometer in the range of + / - 20%. The devices meet the requirements of SEMI F47 in terms of voltage dips in supply.

Features

  • Convection cooled
  • Green ON indicator LED
  • Overcurrent protection
  • Overvoltage protection
  • Output voltage adjustable + / - 20%
  • Safety and EMV according to CE, EN / UL / CSA 60950, UL 508, EN 50178, EN 55011-B, EN 55022-B, FCC-B, VCCI-B.

Hints

This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.

More interesting products

(*All information is plus legal VAT)