
Highlights & Details
TDK-LambdaUnit type power supply (Industry Power Supply) HWS-600-15/HD
- 15 V/DC
- 43 A
- 600 W Power
- wide range input 85 - 265 V/AC, 120 - 370 V/DC
- temperature range -10 to +71 °C
- Start at -40°C
- for use in rough environments
- double side coated PCB
- remote on/off
- parallel use of up to 5 units
- DC Good Signal
- Limited Lifetime Warranty
Technical specifications
- Output voltage adjustment range: 12,0 - 18,0 V
- ripple and noise: 150 mV
- Efficiency: 81/84% (100/200 VACin)
- SEMI F47 conform
- Product type
SMPSU
- Input voltage (max.)
265 V AC
- Max. output current
43 A
- Output current (max.) - rounded
43 A
- Min. input voltage
85 V AC
- Dim
(L x W x H) 165 x 100 x 82 mm
- Output voltage (max.)
18 V DC
- Connection
Screw terminal
645 W
- No. of outputs
1 x
- Output voltage 1
15 V DC
- Output current 1
43 A
- Type
closed
- Weight
1600 g
- Width
100 mm
- Height
82 mm
- Length
165 mm
- Type
HWS600-15/HD
- Input voltage
85 V/AC to 265 V/AC or 120 V/DC to 370 V/DC
- Max. temperature
50 °C
- Min. temperature
-10 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1233167 TDK-Lambda HWS600-15/HD SMPSU 18 V DC 43 A 645 W
User & Safety Instructions
User & Safety Instructions 1233167 TDK-Lambda HWS600-15/HD SMPSU 18 V DC 43 A 645 W
Conformity certificate
Conformity certificate 1233167 TDK-Lambda HWS600-15/HD SMPSU 18 V DC 43 A 645 W
Warranty Terms
Warranty Terms 1233167 TDK-Lambda HWS600-15/HD SMPSU 18 V DC 43 A 645 W
Description
Features
- Over current protection
- Over voltage protection
- Output voltage adjustable by poti
- Safety and EMC according to CE, EN/UL/CSA 60950-1, UL508, CSA C22.2 No.107.1-01., EN 55022-B, EN 55011-B, FCC-B, VCCI-B
- switch mode
- Connectors: screw terminal






















