• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda HWS600-3/HD SMPSU 3.96 V DC 120 A 396 W

Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 885.00 / piece)
€ 885.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK-LambdaUnit type power supply (Industry Power Supply) HWS-600-3/HD

  • 3,3 V/DC
  • 120 A
  • 396 W Power
  • wide range input 85 - 265 V/AC, 120 - 370 V/DC
  • temperature range -10 to +71 °C
  • Start at -40°C
  • for use in rough environments
  • double side coated PCB
  • remote on/off
  • parallel use of up to 5 units
  • DC Good Signal
  • Limited Lifetime Warranty

Technical specifications

  • Output voltage adjustment range: 2,64 - 3,96 V
  • ripple and noise: 120 mV
  • Efficiency: 75/78% (100/200 VACin)
  • SEMI F47 conform
Product type

SMPSU

Input voltage (max.)

265 V AC

Max. output current

120 A

Output current (max.) - rounded

120 A

Min. input voltage

85 V AC

Dim

(L x W x H) 165 x 100 x 82 mm

Output voltage (max.)

3.96 V DC

Connection

Screw terminal

396 W

No. of outputs

1 x

Output voltage 1

33 V DC

Output current 1

120 A

Type

closed

Weight

1600 g

Width

100 mm

Height

82 mm

Length

165 mm

Type

HWS600-3/HD

Input voltage

85 V/AC to 265 V/AC or 120 V/DC to 370 V/DC

Max. temperature

50 °C

Min. temperature

-10 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1233169 TDK-Lambda HWS600-3/HD SMPSU 3.96 V DC 120 A 396 W

User & Safety Instructions

User & Safety Instructions 1233169 TDK-Lambda HWS600-3/HD SMPSU 3.96 V DC 120 A 396 W

Conformity certificate

Conformity certificate 1233169 TDK-Lambda HWS600-3/HD SMPSU 3.96 V DC 120 A 396 W

Warranty Terms

Warranty Terms 1233169 TDK-Lambda HWS600-3/HD SMPSU 3.96 V DC 120 A 396 W

Description

High quality industry power supply for 24/7 use in rough environments, long lifetime

Features

  • Over current protection
  • Over voltage protection
  • Output voltage adjustable by poti
  • Safety and EMC according to CE, EN/UL/CSA 60950-1, UL508, CSA C22.2 No.107.1-01., EN 55022-B, EN 55011-B, FCC-B, VCCI-B
  • switch mode
  • Connectors: screw terminal

Hints

This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.

More interesting products

(*All information is plus legal VAT)