• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda HWS600P-24 SMPSU 26.4 V DC 25 A 600 W

Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 865.00 / piece)
€ 865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK-Lambda HWS600P-24 SMPSU 26.4 V DC 25 A 600 W

  • Single output: 24V DC 25A 600W
  • Universal input: 85-265Vac
  • Chassis mount, enclosed design
  • Lifetime manufacturer warranty
  • High efficiency
  • Wide range AC input
  • UL508 approved
  • RoHS compliant design

Technical specifications

Product type

SMPSU

Input voltage (max.)

265 V AC

Max. output current

25 A

Output current (max.) - rounded

25 A

Min. input voltage

85 V AC

Dim

(W x H x D) 82 x 100 x 170 mm

Output voltage (max.)

26.4 V DC

Connection

Screw terminal

600 W

No. of outputs

1 x

Output voltage 1

24 V DC

Output current 1

25 A

Type

closed

Weight

1600 g

Type

Synchronised

Width

82 mm

Height

100 mm

Type

HWS600P-24

Depth

170 mm

600 W

Connection

Screw terminals

PFC

Yes

Input voltage

85 - 265 V/AC, 120 - 370 A V DC

Max. temperature

+70 °C

Min. temperature

-10 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 511939 TDK-Lambda HWS600P-24 SMPSU 26.4 V DC 25 A 600 W

Warranty Terms

Warranty Terms 511939 TDK-Lambda HWS600P-24 SMPSU 26.4 V DC 25 A 600 W

Description

The TDK-Lambda HWS600P-24 belongs to the manufacturer's HWS series of single output industrial power supplies. High reliability is guaranteed through a lifetime warranty offered by the manufacturer.

Typical applications include:
Factory automation: Process control, NC-machining, automotive, packaging equipment,
materials handling, chemical processing, robots
Test & measurement automated service: Burn-in & test, automated test, instrumentation, measurement or detection.

With efficiencies up to 90% and excellent power to integrate the devices up to 150 watts convection in 1U chassis The devices with 300 W and 600 W output power are cooled by internal fan and come out with 2 DB. Under the name of HWS-P, the 300 W and 600 W power class devices are available with 3-fold overload capacity designed for starting motors The range of output voltages range from 5V to 48V, each adjustable by a potentiometer in the range of + / - 20%. The devices meet the requirements of SEMI F47 in terms of voltage dips in supply.

Features

  • Convection cooled
  • Green ON indicator LED
  • Overcurrent protection
  • Overvoltage protection
  • Output voltage adjustable + / - 20%
  • Safety and EMV according to CE, EN / UL / CSA 60950, UL 508, EN 50178, EN 55011-B, EN 55022-B, FCC-B, VCCI-B.

Hints

This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.

More interesting products

(*All information is plus legal VAT)