• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda HWS600P-36 SMPSU 39.6 V DC 167 A 601.2 W

Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 969.00 / piece)
€ 969.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Output 39.6 V DC / 167 A
  • Power 601.2 W
  • Screw terminal

Technical specifications

  • Output voltage range: 28.8 - 39.6 V; Peak Power up to 1998 W, Ripple: 200 mV; efficiency: 84/87% (100/200 VACin); SEMI F47 compliant
Product type

SMPSU

Input voltage (max.)

265 V AC

Max. output current

167 A

Output current (max.) - rounded

167 A

Min. input voltage

85 V AC

Dim

(L x W x H) 165 x 100 x 82 mm

Output voltage (max.)

39.6 V DC

Connection

Screw terminal

601.2 W

No. of outputs

1 x

Output voltage 1

36 V DC

Output current 1

167 A

Type

closed

Weight

1600 g

Width

100 mm

Height

82 mm

Length

165 mm

Type

HWS600P-36

Input voltage

85 V/AC to 265 V/AC or 120 V/DC to 330 V/DC

Max. temperature

50 °C

Min. temperature

-10 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1233199 TDK-Lambda HWS600P-36 SMPSU 39.6 V DC 167 A 601.2 W

User & Safety Instructions

User & Safety Instructions 1233199 TDK-Lambda HWS600P-36 SMPSU 39.6 V DC 167 A 601.2 W

Conformity certificate

Conformity certificate 1233199 TDK-Lambda HWS600P-36 SMPSU 39.6 V DC 167 A 601.2 W

Warranty Terms

Warranty Terms 1233199 TDK-Lambda HWS600P-36 SMPSU 39.6 V DC 167 A 601.2 W

Description

High quality industrial power supply for use in continuous operation. Peak load reserve of up to 300% for 5 seconds. Long life.

This text is machine translated.

Features

  • Over current protection
  • Overvoltage protection
  • Potentiometer for setting the output voltage
  • Safety and EMC according to CE, EN/UL/CSA 60950-1, UL508, CSA C22.2 No. 107.1-01., EN 55022-B, EN 55011-B, FCC-B, VCCI-B.
  • PSU type: SMPS
  • Screw terminal connectors
  • Internal fan

Hints

This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.

More interesting products

(*All information is plus legal VAT)