
Number
Total (€ 67.99 / piece)
€ 67.99
incl. VAT
14-day return policy included
Highlights & Details
TDK-Lambda Unit type power supply (Industry Power Supply) RWS-100B-5
- 3,3 V/DC / 3 A
- 10 W power
- Wide range input 85 - 265 V/AC, 300VAC for 5 seconds
- Temperature range -10 to +70 °C
Technical specifications
- Output voltage adjustment range: 4,5-5,75 V
- Ripple and noise: 120 mV
- Efficiency: 77/79% (100/200 VAC)
- Product type
SMPSU
- Input voltage (max.)
265 V AC
- Max. output current
14 A
- Output current (max.) - rounded
14 A
- Min. input voltage
85 V AC
- Dim
(L x W x H) 108 x 94 x 39 mm
- Output voltage (max.)
5.75 V DC
- Connection
Screw terminal
70 W
- No. of outputs
1 x
- Output voltage 1
5 V DC
- Output current 1
14 A
- Type
closed
- Weight
400 g
- Width
94 mm
- Height
39 mm
- Length
108 mm
- Type
RWS100B-5
- Input voltage
85 V/AC to 265 V/AC
- Max. temperature
40 °C
- Min. temperature
-10 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1233204 TDK-Lambda RWS100B-5 SMPSU 5.75 V DC 14 A 70 W
User & Safety Instructions
User & Safety Instructions 1233204 TDK-Lambda RWS100B-5 SMPSU 5.75 V DC 14 A 70 W
Warranty Terms
Warranty Terms 1233204 TDK-Lambda RWS100B-5 SMPSU 5.75 V DC 14 A 70 W
Description
Universal, high quality industry power supply for 24/7 use and long life time. Extended 5 years warranty by manufacurer. Layout of e-caps for 10 years life time.
Features
- Over current protection
- Over voltage protection
- Output voltage adjustable by poti
- Safety and EMC according to CE, EN/UL/CSA 60950-1, UL508, CSA C22.2 No.107.1-01., EN 55022-B, EN 55011-B, FCC-B, VCCI-B
- switch mode
- Connectors: screw terminal
Hints
This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.





















