• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda RWS150B-48 SMPSU 52.8 V DC 3.3 A 158.4 W

Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK-Lambda Unit type power supply (Industry Power Supply) RWS-150B-48

  • 3,3 V/DC / 3 A
  • 10 W power
  • Wide range input 85 - 265 V/AC, 300VAC for 5 seconds
  • Temperature range -10 to +70 °C

Technical specifications

  • Output voltage adjustment range: 43,2-52,8 V
  • Ripple and noise: 200 mV
  • Efficiency: 86/89% (100/200 VAC)
Product type

SMPSU

Input voltage (max.)

265 V AC

Max. output current

3.3 A

Output current (max.) - rounded

3.3 A

Min. input voltage

85 V AC

Dim

(L x W x H) 128 x 94 x 41 mm

Output voltage (max.)

52.8 V DC

Connection

Screw terminal

158.4 W

No. of outputs

1 x

Output voltage 1

48 V DC

Output current 1

3.3 A

Type

closed

Weight

480 g

Width

94 mm

Height

41 mm

Length

128 mm

Type

RWS150B-48

Input voltage

85 V/AC to 265 V/AC

Max. temperature

40 °C

Min. temperature

-10 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1233207 TDK-Lambda RWS150B-48 SMPSU 52.8 V DC 3.3 A 158.4 W

User & Safety Instructions

User & Safety Instructions 1233207 TDK-Lambda RWS150B-48 SMPSU 52.8 V DC 3.3 A 158.4 W

Warranty Terms

Warranty Terms 1233207 TDK-Lambda RWS150B-48 SMPSU 52.8 V DC 3.3 A 158.4 W

Description

Universal, high quality industry power supply for 24/7 use and long life time. Extended 5 years warranty by manufacurer. Layout of e-caps for 10 years life time.

Features

  • Over current protection
  • Over voltage protection
  • Output voltage adjustable by poti
  • Safety and EMC according to CE, EN/UL/CSA 60950-1, UL508, CSA C22.2 No.107.1-01., EN 55022-B, EN 55011-B, FCC-B, VCCI-B
  • switch mode
  • Connectors: screw terminal

Hints

This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.

More interesting products

(*All information is plus legal VAT)